TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩800.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩4,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 366 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩2,390.00₩4,780.00-
10 - 22₩2,310.00₩4,620.00₩800.00
24 - 48₩2,240.00₩4,480.00₩3,600.00
50 +₩2,200.00₩4,400.00₩9,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1194
제조사 부품 번호:
2071556-7
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJS

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching Power

450mW

Switching AC Voltage

277V ac

Coil Resistance

720Ω

Maximum Operating Temperature

85°C

Width

10.2mm

Height

14.8mm

Coil Power

200mW

Length

18.2mm

Standards/Approvals

IEC 62368-1, REACH, RoHS

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.

1 pole 10/16A, 1 form A (NO)

10A rating with sensitive coil 200mW

Small size (18.2 x 10.2 x 14.8mm)

4000Vrms coil to contact dielectric strength

Product in accordance to IEC 62368-1

Coil power 200mW

Power rating 10A

관련된 링크들