TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 223-1188
- 제조사 부품 번호:
- 2071556-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩6,360.00
재고있음
- 258 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩3,180.00 | ₩6,360.00 | - |
| 10 - 22 | ₩3,100.00 | ₩6,200.00 | 2% |
| 24 - 48 | ₩3,030.00 | ₩6,060.00 | 4% |
| 50 + | ₩2,950.00 | ₩5,900.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1188
- 제조사 부품 번호:
- 2071556-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 450mW | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 14.8mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, REACH, IEC 62368-1 | |
| Coil Power | 200mW | |
| Length | 18.2mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 450mW | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 85°C | ||
Height 14.8mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS, REACH, IEC 62368-1 | ||
Coil Power 200mW | ||
Length 18.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
관련된 링크들
- TE Connectivity PCB Relay, 5V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Relay, 24V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Relay, 24V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Relay, 5V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST