TE Connectivity PCB Relay, 24V dc Coil, 16A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
223-1175
제조사 부품 번호:
1-2071556-0
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJS

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

1.3kΩ

Coil Power

450mW

Standards/Approvals

RoHS

Length

18.2mm

Height

14.8mm

Width

10.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.

1 pole 10/16A, 1 form A (NO)

10A rating with sensitive coil 200mW

Small size (18.2 x 10.2 x 14.8mm)

4000Vrms coil to contact dielectric strength

Product in accordance to IEC 62368-1

Coil power 450mW

Power rating 16A

관련된 링크들