Omron Power Relay, 110V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩19,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 45 개 단위 배송
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-1592
제조사 부품 번호:
MKS2P 110VAC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

110V ac

Product Type

Power Relay

Contact Configuration

DPDT

Series

MKS

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Coil Resistance

932Ω

Maximum Operating Temperature

60°C

Coil Power

2.7W

Standards/Approvals

RoHS

Width

34.5mm

Length

52.5mm

Height

34.5mm

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Omron MKS Power Relay, 110V AC Coil Voltage, DPDT Contact Configuration - MKS2P 110VAC


This power relay is an essential component in automation systems and various electrical applications. Designed for versatility, it operates at a coil voltage of 110V AC and features a DPDT contact configuration. With robust dimensions suited for plug-in mounting, it ensures seamless integration into existing setups.

Features & Benefits


• Designed for both AC and DC current with a maximum switching power of 2500VA

• Constructed with AgSnIn contact material for enhanced durability

• Operates effectively in a temperature range of -40°C to +60°C

• Equipped with a mechanical indicator for easy operation checks

Applications


• Ideal for circuit control in machinery and equipment

• Used with industrial automation systems for reliable performance

• Suitable for switching devices in relay sequence circuits

• Efficiently handles relay operations in HVAC

How does the coil resistance affect relay performance?


The coil resistance of 932Ω ensures efficient operation at the specified coil voltage, allowing the relay to energise reliably without excessive power consumption.

What voltage ratings are available for this relay in an AC setting?


The relay supports a maximum switching voltage of 250V AC, making it suitable for various industrial needs.

Can this relay be used in high-temperature environments?


Yes, it operates safely up to +60°C, making it suitable for demanding industrial applications.

What type of load can this relay manage effectively?


It can handle resistive loads of up to 10A for AC and DC applications, making it versatile for controlling various devices.

관련된 링크들