Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 150 units)*

₩412,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 900 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
150 - 150₩2,752.00₩412,650.00
300 - 450₩2,682.00₩402,330.00
600 +₩2,640.00₩396,150.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2666
제조사 부품 번호:
HF46F/5-HS1F(610)
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF46F

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

277V

Switching Power

1.4kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

125Ω

Maximum Operating Temperature

85°C

Width

7mm

Height

15.3mm

Standards/Approvals

RoHS

Length

20.5mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 5VDC coil. The resistive load voltage handling capacity is 5A at 277VAC. This relay is a subminiature intermediate power relay. It has silver alloy contacts.

Features and Benefits


• High power switching up to 150W in case of DC

• Service temperature range of -40°C and 85°C

• Isolation between coil and contact is 10KV

• Durability up to 5 x 106 cycles

• Environmental friendly product

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

Certifications


• VDE 0631 reinforce insulation

관련된 링크들