Panasonic PCB Power Relay, 12V dc Coil, 16A Switching Current, DPST
- RS 제품 번호:
- 173-8212
- 제조사 부품 번호:
- DE1A1B12D
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 20 units)*
₩434,320.00
일시적 품절
- 2027년 6월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩21,716.00 | ₩434,300.00 | - |
| 40 - 60 | ₩21,172.00 | ₩423,460.00 | 2% |
| 80 + | ₩20,848.00 | ₩416,940.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-8212
- 제조사 부품 번호:
- DE1A1B12D
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DE | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching DC Voltage | 440V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Length | 25mm | |
| Height | 12.5mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DE | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching DC Voltage 440V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Length 25mm | ||
Height 12.5mm | ||
Contact Material Silver Alloy | ||
DE series relay
Compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
관련된 링크들
- Panasonic PCB Power Relay, 12V dc Coil, 16A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 35A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 8A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 30A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 20A Switching Current, DPST
- Panasonic DIN Rail Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Power Relay, 24V dc Coil, 35A Switching Current, DPST