Panasonic PCB Power Relay, 12V dc Coil, 35A Switching Current, DPST
- RS 제품 번호:
- 134-7923
- 제조사 부품 번호:
- AHES3191
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
7개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩32,900.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2027년 2월 02일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 6 | ₩32,900.00 | - |
| 7 - 12 | ₩32,180.00 | 2% |
| 13 + | ₩31,520.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7923
- 제조사 부품 번호:
- AHES3191
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | HE-S | |
| Terminal Type | PCB Pin | |
| Switching Current | 35A | |
| Switching Power | 9.7kVA | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 480V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 76.6Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 36mm | |
| Standards/Approvals | RoHS, VDE | |
| Length | 30mm | |
| Coil Power | 1.88W | |
| Height | 40mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series HE-S | ||
Terminal Type PCB Pin | ||
Switching Current 35A | ||
Switching Power 9.7kVA | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 480V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 76.6Ω | ||
Maximum Operating Temperature 85°C | ||
Width 36mm | ||
Standards/Approvals RoHS, VDE | ||
Length 30mm | ||
Coil Power 1.88W | ||
Height 40mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office Air conditioner
• Industrial equipment
관련된 링크들
- Panasonic PCB Power Relay, 12V dc Coil, 35A Switching Current, DPST
- Panasonic PCB Power Relay, 24V dc Coil, 35A Switching Current, DPST
- Panasonic PCB Power Relay, 24V dc Coil, 35A Switching Current
- Panasonic PCB Power Relay, 5V dc Coil, 16A Switching Current, DPST
- Panasonic PCB Power Relay, 5V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Power Relay, 5V dc Coil, 8A Switching Current, DPST