TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS 제품 번호:
- 161-4500
- 제조사 부품 번호:
- V23148A1105A101
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 25 units)*
₩384,900.00
재고있음
- 추가로 2026년 11월 16일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩15,396.00 | ₩384,920.00 | - |
| 50 - 75 | ₩15,012.00 | ₩375,280.00 | 2% |
| 100 + | ₩14,780.00 | ₩369,500.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-4500
- 제조사 부품 번호:
- V23148A1105A101
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | U/UB | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.25kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 440Ω | |
| Width | 16.2mm | |
| Standards/Approvals | IEC 61810, RoHS | |
| Length | 21.2mm | |
| Coil Power | 327mW | |
| Height | 14.9mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series U/UB | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.25kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 440Ω | ||
Width 16.2mm | ||
Standards/Approvals IEC 61810, RoHS | ||
Length 21.2mm | ||
Coil Power 327mW | ||
Height 14.9mm | ||
Contact Material Silver Nickel Alloy | ||
TE Connectivity U/UB Series PCB Power Relay
U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.
Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Approvals
UL
관련된 링크들
- TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 6V dc Coil, 5A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay, 60V dc Coil, 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS PRO Power Relay, 48V Coil, 12A Switching Current, SPDT
- Finder Relay, 110V dc Coil, 16A Switching Current, SPDT
- Finder Relay, 48V dc Coil, 16A Switching Current, SPDT