Panasonic PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 134-7946
- 제조사 부품 번호:
- ADW1212HLW
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩4,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,760.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 129 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩8,760.00 | - |
| 25 - 49 | ₩8,580.00 | ₩4,500.00 |
| 50 + | ₩8,380.00 | ₩19,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7946
- 제조사 부품 번호:
- ADW1212HLW
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ADW1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 4.4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Standards/Approvals | VDE, UL, TV-8, PTI 325V, cULus, cUL, CSA | |
| Length | 24mm | |
| Coil Power | 400mW | |
| Height | 15.8mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ADW1 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 277V ac | ||
Switching Power 4.4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Standards/Approvals VDE, UL, TV-8, PTI 325V, cULus, cUL, CSA | ||
Length 24mm | ||
Coil Power 400mW | ||
Height 15.8mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
관련된 링크들
- Panasonic PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Panasonic PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Panasonic PCB Power Relay, 9V dc Coil, 16A Switching Current, SPST
- Panasonic PCB Power Relay, 3V dc Coil, 16A Switching Current, SPST
- Panasonic Power Relay, 12V dc Coil, 80A Switching Current, SPST
- Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Panasonic PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST