Panasonic PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 100 units)*

₩772,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
100 - 100₩7,726.00₩772,580.00
200 - 900₩7,572.00₩757,100.00
1000 +₩7,420.00₩741,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7889
제조사 부품 번호:
ADW1105HLW
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

ADW1

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching Power

4.4kVA

Coil Resistance

125Ω

Maximum Operating Temperature

70°C

Width

10mm

Standards/Approvals

cUL, cULus, PTI 325V, TV-8, UL, VDE, CSA

Height

15.8mm

Length

24mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH

DW (ADW1) Latching Relays


Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.

Features and Benefits


• Can run at a high operating temperature

• Robust under stressful operating conditions

• Compact size

• Highly reliable

• Higher capacity switching in the same size package

Applications:


• Lighting Controls

• Smart Meters

• Power Supplies

• Refrigerators, Washing Machines

Industries:


• Appliances and White Goods

• Industrial

• Energy

• Lighting

관련된 링크들