Panasonic PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS 제품 번호:
- 134-7943
- 제조사 부품 번호:
- ALQ1F05
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,160.00
재고있음
- 추가로 2026년 11월 23일 부터 95 개 단위 배송
- 추가로 2026년 11월 27일 부터 142 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩3,160.00 | - |
| 25 - 49 | ₩3,040.00 | 3% |
| 50 + | ₩2,900.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7943
- 제조사 부품 번호:
- ALQ1F05
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | ALQ | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 500VA | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 62.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | VDE, UL, cULus, cUL, CSA, CQC | |
| Length | 20mm | |
| Coil Power | 400mW | |
| Height | 15.6mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series ALQ | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 500VA | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 62.5Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals VDE, UL, cULus, cUL, CSA, CQC | ||
Length 20mm | ||
Coil Power 400mW | ||
Height 15.6mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
관련된 링크들
- Panasonic PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 24V dc Coil, 80mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST