Panasonic PCB Power Relay, 5V dc Coil, 5A Switching Current, DPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
173-9228
제조사 부품 번호:
DSP2A5D
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

DSP

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

125V ac

Switching Power

150W

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Coil Resistance

83Ω

Maximum Operating Temperature

60°C

Length

20.2mm

Standards/Approvals

RoHS

Width

11mm

Height

10mm

Coil Power

300mW

Contact Material

Silver Alloy

Contact Resistance

30mΩ

DSP Series Relay


These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format

High breakdown voltage

High sensitivity

Sealed construction allows automatic washing

Miniature size, H10 x W20.2 x D11 mm

Note

Reverse polarity types have a part number with an R suffix

Approvals

UL, CSA, TÜV

관련된 링크들