Panasonic PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS 제품 번호:
- 134-7874
- 제조사 부품 번호:
- APAN3112
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 25 units)*
₩218,900.00
재고있음
- 200 개 단위 배송 준비 완료
- 추가로 2027년 3월 23일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 25 - 25 | ₩8,756.00 | ₩218,880.00 |
| 50 - 225 | ₩8,494.00 | ₩212,340.00 |
| 250 + | ₩8,324.00 | ₩208,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7874
- 제조사 부품 번호:
- APAN3112
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Pan | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 110V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Maximum Operating Temperature | 90°C | |
| Coil Resistance | 1.3kΩ | |
| Height | 12.5mm | |
| Coil Power | 110mW | |
| Standards/Approvals | RoHS, cULus | |
| Length | 20mm | |
| Width | 5mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Pan | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 110V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Maximum Operating Temperature 90°C | ||
Coil Resistance 1.3kΩ | ||
Height 12.5mm | ||
Coil Power 110mW | ||
Standards/Approvals RoHS, cULus | ||
Length 20mm | ||
Width 5mm | ||
Contact Material Gold Plated | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- CN
PA-N PCB Relays
Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.
Features and Benefits
• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards
관련된 링크들
- Panasonic PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 18V dc Coil, 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 3V dc Coil, 36.7mA Switching Current, SPST
- Panasonic PCB Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST
- Panasonic Power Relay, 12V dc Coil, 80A Switching Current, SPST
- Panasonic PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST