TE Connectivity Surface Power Relay, 12V dc Coil, 4A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 297 개 단위 배송 준비 완료
  • 추가로 2026년 9월 22일 부터 1,700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 249₩7,400.00
250 - 499₩7,300.00
500 +₩7,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-4480
제조사 부품 번호:
1462042-9
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

IM

Switching Current

4A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

220V ac

Coil Resistance

1kΩ

Maximum Operating Temperature

85°C

Width

6mm

Height

5.7mm

Standards/Approvals

RoHS

Length

10mm

Coil Power

140mW

Contact Material

Palladium, Ruthenium

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low Coil power consumption of 140mW for standard Coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm

• Bifurcated contacts, gold plated

• Hermetically sealed (RT V), IP67

• High mechanical shock resistance up to 300G functional, 500G survival

• Insulation resistance at 500V dc >10⁹Ω

• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.

• 1500V between open contacts and 2500V between Coil and contacts

Applications:


• Telecommunication equipment

• Optical network terminals

• Office equipment

• Test and measurement equipment

• Medical equipment

• Automotive applications

Approvals

UL

관련된 링크들