TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 745-5536
- 제조사 부품 번호:
- 5-1393238-9
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩1,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,060.00
일시적 품절
- 2026년 12월 21일 부터 60 개 단위 배송
- 추가로 2027년 1월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩11,060.00 | - |
| 5 - 9 | ₩10,720.00 | ₩1,700.00 |
| 10 + | ₩10,400.00 | ₩6,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 745-5536
- 제조사 부품 번호:
- 5-1393238-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 62Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 62Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
관련된 링크들
- TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- TE Connectivity Surface Mount Relay, 250V Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- Finder PCB Power Relay, 9V Coil, 10A Switching Current, SPDT