RS PRO Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- RS 제품 번호:
- 121-7799
- Distrelec 제품 번호:
- 304-03-838
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩18,420.00
재고있음
- 추가로 2026년 11월 09일 부터 707 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩18,420.00 | - |
| 5 + | ₩15,200.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-7799
- Distrelec 제품 번호:
- 304-03-838
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Series | RS PRO | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Width | 21.5mm | |
| Coil Power | 180W | |
| Length | 28mm | |
| Standards/Approvals | CE, RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Series RS PRO | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Width 21.5mm | ||
Coil Power 180W | ||
Length 28mm | ||
Standards/Approvals CE, RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS Pro RKF Series 4PCO Relays
RS Pro RKF series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 6A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
관련된 링크들
- RS PRO Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS PRO Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 5A Switching Current, 3PDT
- Omron Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- Siemens Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- Weidmüller Panel Power Relay, 24V ac Coil, 5A Switching Current, 4PDT