Omron Power Relay, 24V ac Coil, 3A Switching Current, 4PDT

Subtotal (1 unit)*

₩25,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-8295
제조사 부품 번호:
MY4-02 24VAC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

4PDT

Series

MY4

Terminal Type

PCB Pin

Switching Current

3A

Switching DC Voltage

125V dc

Switching AC Voltage

125V ac

Minimum Operating Temperature

-55°C

Switching Power

1.3W

Coil Resistance

180Ω

Maximum Operating Temperature

70°C

Height

28mm

Length

21.5mm

Coil Power

1.1W

Standards/Approvals

UL, CSA

Width

36mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Omron MY4 Series Power Relay, 4PDT Contact Configuration, 24V AC Coil Voltage - MY4-02 AC24


This power relay is designed to efficiently switch electrical circuits with a coil voltage of 24V AC. It has a compact design, measuring 21.5mm in length and 36mm in depth, making it suitable for PCB mounting. Its specifications make it appropriate for various power applications, ensuring safety in operations.

Features & Benefits


• 4PDT contact configuration for versatile connection options

• Maximum switching capacity of 250V AC for robust performance

• Coil resistance of 180Ω for energy-efficient operation

• Isolation of 2kV AC between coil and contact enhances safety

• Endurance of 500,000 electrical operations reduces downtime

• Maximum operating temperature of +70°C promotes reliable performance

Applications


• Control of motors and solenoids

• Automation equipment and systems

• Power switching in industrial machinery

• Effective control in HVAC systems

Can it handle both AC and DC loads?


Yes, it can switch both AC and DC loads efficiently.

Is it suitable for high-frequency operations?


It operates reliably at a maximum frequency of 1,800 operations per hour.

Will it work with different coil voltages?


This model specifically operates with a coil voltage of 24V AC.

Can it be mounted directly onto a PCB?


Yes, it is designed for easy installation as a PCB mount relay.

관련된 링크들