Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 253-586
- 제조사 부품 번호:
- 265291 Z-S110/W
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩106,880.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-586
- 제조사 부품 번호:
- 265291 Z-S110/W
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered to provide reliable control in various applications, operating effectively at a rated voltage of 110V AC and featuring a robust design intended for 50Hz operation. This compact device boasts a standard front dimension of 45 mm and fits securely onto a DIN rail, ensuring seamless integration into existing systems. With its single changeover contact and a rated operational current of 16A, it serves as an ideal solution for managing operational loads and optimising energy efficiency. It particularly beneficial for environments requiring stringent compliance with electrical standards, thanks to its RoHS conformity. Versatility is enhanced through its capacity for manual operation, making it a valuable addition to both residential and industrial electrical installations.
Compact design fits easily in standard mounting systems
Manual operation capability offers enhanced control options
RoHS compliant, ensuring adherence to environmental standards
Designed for effective heat dissipation to support longer operational life
Single changeover contact for versatile wiring configurations
Supports both incandescent and fluorescent lamp loads
Optimised for various applications, meeting high electrical specifications
Efficiently manages high currents, accommodating operational demands
관련된 링크들
- Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay, 110V dc Coil, 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay, 110V ac Coil, 24A Switching Current, SPST
- Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPDT