Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

₩294,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩294,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-592
제조사 부품 번호:
265313 Z-S110/WW
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Impulse Relay

Coil Voltage

110V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

ZS

Switching Voltage

240V

Switching Current

16A

Width

35mm

Length

80mm

Height

70mm

Standards/Approvals

RoHS

제외

COO (Country of Origin):
RO
The Eaton impulse relay set a new standard in circuit control with its robust design and versatile specifications. Engineered for 110AC operation, it seamlessly integrates into electrical installations, ensuring reliable performance in demanding environments. The device features dual changeover contacts, providing exceptional functionality for both simple and complex circuitry. Its compact dimensions allow for easy installation on DIN rails, making it suitable for various applications. With a rated operational current of 16A, this relay combines efficiency with safety, meeting stringent compliance and reliability standards. Whether used in residential or commercial settings, it guarantees optimal performance backed by a trusted manufacturer, delivering lasting value.

Utilises a standard control voltage of 110V for ease of integration

Designed for efficient heat dissipation to enhance longevity

Supports multiple types of load management including incandescent and fluorescent lamps

Features a manual operation mode for added flexibility during maintenance

Constructed to ensure compliance with RoHS regulations for environmental safety

Incorporates a built-in depth of 60mm, optimising space usage in panels

Offers a high maximum switching current capacity, ensuring compatibility with various electrical applications

Effectively operates in a temperature range from -20°C to 45°C, suitable for diverse settings

관련된 링크들