Skyworks Solutions Inc Power over Ethernet 20-Pin QFN, SI3406-A-GM
- RS 제품 번호:
- 274-8596
- 제조사 부품 번호:
- SI3406-A-GM
- 제조업체:
- Skyworks Solutions Inc
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 27% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩13,100.00
마지막 RS 재고
- 최종적인 452 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 18 | ₩6,550.00 | ₩13,100.00 | - |
| 20 - 198 | ₩4,780.00 | ₩9,560.00 | 27% |
| 200 - 498 | ₩4,590.00 | ₩9,180.00 | 29% |
| 500 - 998 | ₩4,090.00 | ₩8,180.00 | 37% |
| 1000 + | ₩4,010.00 | ₩8,020.00 | 38% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-8596
- 제조사 부품 번호:
- SI3406-A-GM
- 제조업체:
- Skyworks Solutions Inc
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Skyworks Solutions Inc | |
| Product Type | Power over Ethernet | |
| Standards/Approvals | RoHS | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Skyworks Solutions Inc | ||
Product Type Power over Ethernet | ||
Standards/Approvals RoHS | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Power over Ethernet PD interface devices fully support the IEEE 802.3at specification for the cases of single or two event classification. Standard external resistors provide the proper IEEE 802.3 signatures for the detection function and programming of the classification mode and internal start up circuits ensure well controlled soft start initial operation of both the hot swap switch and the voltage regulator.
ROHS compliant
Auxiliary wall adapter support
Compact 5 x 5 mm QFN package
Current mode dc to dc converter
Synchronous secondary FET driver
Auxiliary transformer winding support
관련된 링크들
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
- Skyworks Solutions Inc Si53342-B-GM Clock Buffer 24-Pin QFN
- Skyworks Solutions Inc Si53340-B-GM Clock Generator, 16-Pin QFN
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN, Si3471A-A01-IM
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN
- Skyworks Solutions Inc Si53306-B-GM Clock Generator, 16-Pin 10 QFN
- Skyworks Solutions Inc Si53304-B-GM Clock Generator, 32-Pin 10 QFN
- Skyworks Solutions Inc Si53322-B-GM Clock Generator, 16-Pin 2 QFN