STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩32,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩32,680.00-
5 +₩31,380.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
915-8940
제조사 부품 번호:
X-NUCLEO-IHM05A1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

Stepper Motor Driver

Product Type

Evaluation Board

For Use With

STM32 Nucleo Boards

Kit Classification

Evaluation Board

Featured Device

L6208

Kit Name

X-NUCLEO-IHM

Standards/Approvals

RoHS

X-NUCLEO-IHM05A1 Bipolar Stepper Motor Driver Expansion Board


The X-NUCLEO-IHM05A1 is a bipolar stepper motor driver expansion board, based on the L6208 driver for two-phase bipolar stepper motors. An affordable and easy-to-use DMOS driver for bipolar stepper motors in STM32 Nucleo projects. The board connectors are compatible with the Arduino UNO R3 connectors, and the STMicroelectronics Morpho connectors. The addition of other STM32 expansion boards is supported.

8 V to 50 V operating Voltage

Up to 2.8 A RMS output peak current per a phase

Dual independent PWM current controllers

Fast and slow decay mode selection

Logic sequence generation for stepper motors

Full-step and half-step mode drives

Overcurrent protection

Thermal protection shuntdown

Compatible with Arduino UNO R3 connector

Compatible with STM32 Nucleo boards

Motor Controllers & Drivers, STMicroelectronics


관련된 링크들