STMicroelectronics Two Axis Stepper Motor Driver Expansion Board Stepper Motor for X-NUCLEO-IHM02A1 for STM32 Nucleo
- RS 제품 번호:
- 164-6982
- Distrelec 제품 번호:
- 300-58-379
- 제조사 부품 번호:
- X-NUCLEO-IHM02A1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 ₩7,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,180.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 26 개 단위 배송
- 추가로 2026년 12월 25일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩39,180.00 | - |
| 5 + | ₩37,640.00 | ₩7,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-6982
- Distrelec 제품 번호:
- 300-58-379
- 제조사 부품 번호:
- X-NUCLEO-IHM02A1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Stepper Motor | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Evaluation Board | |
| Featured Device | X-NUCLEO-IHM02A1 | |
| Kit Name | Two Axis Stepper Motor Driver Expansion Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Stepper Motor | ||
For Use With STM32 Nucleo | ||
Kit Classification Evaluation Board | ||
Featured Device X-NUCLEO-IHM02A1 | ||
Kit Name Two Axis Stepper Motor Driver Expansion Board | ||
Standards/Approvals RoHS | ||
The X-NUCLEO-IHM02A1 is a two axis stepper motor driver expansion board based on the L6470. It provides an affordable and easy-to-use solution for low voltage motor control driving for stepper motors in your STM32 Nucleo project. The expansion board includes two L6470s, a fully-integrated micro stepping motor driver used to control stepper motors by means of high-end motion control commands received through SPI. It is capable of driving one or two stepper motors when plugged into an STM32 Nucleo board.
USART communication
enables receiving of commands from a PC
enables sending information to a PC
Requires no dedicated cable, uses the Type A to Type Mini-B USB cable already used to supply the STM32 Nucleo board
SPI interface (may be connected in a daisy chain configuration)
Equipped with Arduino UNO R3 connectors
Layout compatible with ST morpho connectors
Five LEDs
관련된 링크들
- STMicroelectronics Stepper Motor Driver Expansion Board Motor Driver for X-NUCLEO-IHM14A1 for STM32 Nucleo, Arduino Uno
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for powerSTEP01 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6474PD for STM32 Nucleo Boards
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics Motor Control Connector Expansion Board for STM32 Nucleo Motor Controller for X-NUCLEO-IHM09M2 for
- STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo DC Motor for STSPIN840
- STMicroelectronics Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN830 for STM32 Nucleo for