Infineon Eval-M1-CM610N3 3-Phase Motor Drive for CIPOS Mini IKCM10H60GA for EVAL-M1-101T

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-9733
제조사 부품 번호:
EVALM1CM610N3TOBO2
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

3-Phase Motor Drive

For Use With

EVAL-M1-101T

Kit Classification

Evaluation Board

Featured Device

CIPOS Mini IKCM10H60GA

Kit Name

Eval-M1-CM610N3

Standards/Approvals

RoHS

The Infineon evaluation board includes a 3-phase CIPOS™ Mini Intelligent Power Module (IPM) for motor drive application in combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-1302 or EVAL-M1-099M, it features and demonstrates Infineon’s CIPOS™ Mini IPM technology for motor drive. The evaluation board Eval-M1-CM610N3 was developed to support customers during their first steps designing applications with CIPOS™ Mini IPM.

Power stage to drive 3-phase motor

600 V blocking voltage

10 A installed chip current

750 W output power with passive cooling

Test pads with hooks to attach standard oscilloscope probes

Standard MADK M1 interface connector

관련된 링크들