현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-3900
- 제조사 부품 번호:
- FUSB3307MPX-PPS-GEVB
- 제조업체:
- onsemi
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Evaluation Board | |
| For Use With | FUSB3307MPX | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Evaluation Board | ||
For Use With FUSB3307MPX | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
The ON Semiconductor FUSB3307 evaluation board (GEVB), or kit (EVK), is a complete platform to evaluate the Type-C interface detection and USB power delivery 3.0 solution the FUSB3307 provides. The EVB is designed for both stand-alone operation and connection to test equipment for specific testing requirements. Using a single DC power supply, the EVB functions as a source only port.
Evaluate the Type-C interface detection
Designed for stand-alone operation
관련된 링크들
- onsemi Evaluation Board Gate Driver for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- onsemi FUSB Optocoupler for Power Source Controller
- onsemi FUSB3307D6MNWTWG, Controller IC, USB 3.0, 3.3 V, 20-Pin QFNW
- onsemi Type C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX 1 MHz FUSB302BGEVB
- onsemi Dual 100W USB-PD Automotive Charging System FUSB302 Evaluation Board for FUSB252UMX, FUSB302TMPX
- onsemi FUSB302MPX, Controller IC 5 Gbps, 5.5V, USB, 2.8 V, 14-Pin MLP
- onsemi FAN251030GEVB