onsemi Evaluation Board Gate Driver for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- RS 제품 번호:
- 214-8919
- 제조사 부품 번호:
- STR-FUSB3307MPX-PPS-GEVK
- 제조업체:
- onsemi
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 214-8919
- 제조사 부품 번호:
- STR-FUSB3307MPX-PPS-GEVK
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Power Management Function | Gate Driver | |
| Product Type | Evaluation Board | |
| For Use With | FUSB3307 | |
| Kit Classification | Development Kit | |
| Featured Device | STR-FUSB3307MPX-PPS-GEVK | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Power Management Function Gate Driver | ||
Product Type Evaluation Board | ||
For Use With FUSB3307 | ||
Kit Classification Development Kit | ||
Featured Device STR-FUSB3307MPX-PPS-GEVK | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor strata enabled FUSB3307 EVB offers an easy to use user Interface (UI) within the strata developer studio. Through the strata UI, the developer can control some of the part features as well as access the most up to date datasheets, BOMs, schematics and other collateral. This document will explain how to get the EVB up and running with strata.
Constant voltage (CV) and constant current limit (CL) regulation
Small current sensing resistor (5 m) for high efficiency
Gate driver for N−channel MOSFET as a load switch
관련된 링크들
- onsemi for FUSB3307MPX
- onsemi Dual 100W USB-PD Automotive Charging System FUSB302 Evaluation Board for FUSB252UMX, FUSB302TMPX
- onsemi Type C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX 1 MHz FUSB302BGEVB
- onsemi USB AC-DC 4-Port 200W Source FUSB307, FUSB252, NCP1399 Evaluation Board for NCD9830DBR2G, FUSB252UMX,
- onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVK for NFAM5065L4B
- onsemi FUSB3307D6MNWTWG, Controller IC, USB 3.0, 3.3 V, 20-Pin QFNW