Microchip PAC1944 4 Ch High Side DC Power Monitor Power Management for PAC1944 for PAC1944 4 CH High SIDE DC Power

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩106,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩106,920.00-
5 +₩104,800.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-2226
제조사 부품 번호:
EV40S84A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Power Management Function

Power Management

Product Type

Evaluation Board

For Use With

PAC1944 4 CH High SIDE DC Power MONITOR

Kit Classification

Evaluation Board

Featured Device

PAC1944

Kit Name

PAC1944 4 Ch High Side DC Power Monitor

Standards/Approvals

RoHS

The Microchip board enables easy connection of the PAC1944 to power sources and loads for power monitoring and energy metering using on board 4mOhm high side current sensing resistors. It has USB connection to PC and a GUI to display the data, as well as options to disconnect the PC and communicate directly with a different host controller. Measurement channels 1,2 and 3 are pre-populated to show demo currents and they can be switched to the external input sense resistors by moving two 0 Ohm resistors on each channel.

4 high side measurement channels with 4mOhm shunts routed with Kelvin connection

I2C to USB bridge on board

Demo square wave current generator on board

Test header to measure the PAC1944 power consumption

Test points on all pins of the PAC1944

관련된 링크들