ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ
- RS 제품 번호:
- 235-2586
- 제조사 부품 번호:
- BD7693FJ-EVK-001
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 235-2586
- 제조사 부품 번호:
- BD7693FJ-EVK-001
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Power Management Function | PFC Controller | |
| Product Type | Evaluation Board | |
| For Use With | BD7693FJ | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD7693FJ | |
| Kit Name | Evaluation Board for BD7693FJ | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Power Management Function PFC Controller | ||
Product Type Evaluation Board | ||
For Use With BD7693FJ | ||
Kit Classification Evaluation Board | ||
Featured Device BD7693FJ | ||
Kit Name Evaluation Board for BD7693FJ | ||
Standards/Approvals RoHS | ||
The ROHM reference board for BD7693FJ outputs 400V voltage from the input of 90Vac to 264 Vac. The output current supplies up to 0.5A. The BD7693FJ which is BCM method PFC controller is used. It supplies the system which is suitable for all of products that requires PFC. The PFC adopts boundary conduction mode and switching loss reduction and noise reduction are possible by zero current detection
Low total harmonics distortion circuit incorporation
Low power consumption
VCC UVLO function
Error amplifier input short protection
Stable MOSFET gate drive
Soft start
관련된 링크들
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM BD7693FJ-E2, PFC Controller 50 kHz 8-Pin, SOP 38V
- ROHM DC-DC Converter for BD9E104FJ
- ROHM Stand Alone PD Controller for Sink BD93E11GWL EVK Evaluation Kit for BD93E11GWL for Type-C Cable for Evaluation
- ROHM Stand Alone PD Controller for Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable for Evaluation
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board