Infineon Evaluation Board MOSFET for 1ED3124MX12H for Motors
- RS 제품 번호:
- 225-1574
- 제조사 부품 번호:
- EVAL1ED3124MX12HTOBO1
- 제조업체:
- Infineon
대량 구매 할인 받기
5개 더 담고 ₩18,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩188,500.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩188,500.00 | - |
| 5 - 9 | ₩184,720.00 | ₩18,900.00 |
| 10 + | ₩181,040.00 | ₩74,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-1574
- 제조사 부품 번호:
- EVAL1ED3124MX12HTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3124MX12H | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Motors | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3124MX12H | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon EVAL-1ED3124MX12H is in half-bridge configuration with two gate driver ICs (1ED3124MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP IGBT IKQ75N120CH3. An additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side. Fast operational amplifier is used as comparator for over-current detection. This board is best suited for double-pulse testing.
Integrated filters reduce the need of external filters
Tight propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion
The precise threshold and timings, combined with UL 1577 certification enable superior application safety
High isolation capability, can be used in 1500 V DC solar inverter application
814
관련된 링크들
- Infineon Evaluation Board MOSFET for 1ED3121MX12H for Motors
- Infineon EVAL-1ED3122MX12H MOSFET for 1ED3122MX12H for Motors
- Infineon Evaluation Board MOSFET for 1ED3491MX12M for Motors
- Infineon Evaluation Board for EiceDRIVER for 1ED3251MC12H for IGBTs, SiC MOSFETs
- Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger, Motor Control &, Drives,
- Infineon Evaluation Board for EiceDRIVER for 1ED3241MC12H for UPS, High Voltage DC/DC Converter and DC/AC Inverter,
- Infineon Companion Board for 1ED38X0DCT for EVAL-1ED3890MX12M
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications