Infineon EVALICB2FL03GTOBO1 Boost Converter for IPN60R1K5PFD7S, ICB2FL03G for UV-C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
222-6958
제조사 부품 번호:
EVALICB2FL03GTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

Boost Converter

For Use With

UV-C

Kit Classification

Evaluation Board

Featured Device

IPN60R1K5PFD7S, ICB2FL03G

Kit Name

EVALICB2FL03GTOBO1

Standards/Approvals

RoHS

The Infineon EVAL_ICB2FL03G is a ballast design evaluation board for 54W UV-C disinfection lamps with voltage-mode preheating. It features the smart ballast controller ICB2FL03G which comes in a slim SO-16 package and the 600V CoolMOS PFD7 IPN60R1K5PFD7S super junction MOSFET. The ballast IC is designed to control a boost converter as an active power factor correction filter in critical/discontinuous conduction mode (CritCM/DCM) and in half-bridge topologies as a lamp inverter. It enables speedy and cost-effective ballast designs with a minimum number of external components. All lamp start, run and protection features are integrated.

Enables ballast compatibility with a wide range of lamp types

Excellent dynamic PFC performance enables very low THD across wide load ranges

Eases design of multi-power ballasts and reduces EMI

관련된 링크들