Infineon EVAL_FAN_XMC_PFD7 MOSFET for 2ED28073J06F for Motors

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩260,079.20

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 14 개 unit(s)이 배송 준비 됨
수량
한팩당
1 - 2₩260,079.20
3 - 4₩254,871.60
5 +₩249,776.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-1577
제조사 부품 번호:
EVALFANXMCPFD7TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

MOSFET

Product Type

Gate Driver Module

For Use With

Motors

Kit Classification

Evaluation Board

Featured Device

2ED28073J06F

Kit Name

EVAL_FAN_XMC_PFD7

Standards/Approvals

RoHS

Motor drive evaluation board using PFD7 super junction MOSFET


The EVAL_FAN_XMC_PFD7 motor drive board does not only offer a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress but also gives the user the option to change switching frequency up to 20kHz and to choose between two-phase or three-phase modulation, which helps reduce switching losses.

Infineon's latest CoolMOS™ PFD7 super junction MOSFET series offers low on-resistance, as well as increased design flexibility while maintaining the industry’s fastest reverse recovery time (trr) optimized for HA motor drives. This enhances efficiency in hard-switching circuits, allowing BOM reduction and heatsink-free operation.

This board can be easily interfaced through XMC™ Link. XMC™ Link is an isolated debug probe for all XMC™ microcontrollers. The debug probe is based on SEGGER J-Link debug firmware, which enables use with DAVE™.

Important note: The XMC™ Link does not come with this evaluation board, and must be ordered separately.

Summary of Features


  • Sensorless field orientated control (FOC)

  • Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]

  • Low bill-of-material cost contributed by CoolMOS™ PFD7 and XMC™ algorithm

  • Quasi-resonant CoolSET™ offers lower EMI and higher efficiency

  • Graphical user interface (GUI) allowing ease-of-use

  • Input voltage 90∼265 VAC

  • Benefits


  • High efficiency

  • Cost-effective

  • Simplified design

  • Near to productive solution

  • List of components


  • 600V CoolMOSTM PFD7 SJ power device (IPN60R2K0PFD7S)

  • 600 V half-bridge gate driver IC with integrated bootstrap diode (2ED28073J06F)

  • 32-bit Microcontrollers with ARM® Cortex®-M0 (XMC1302-T038X0200 AB)

  • Infineon 5th generation quasi-resonant CoolSET™ (ICE5QR4770AG)

  • EVAL_FAN_XMC_PFD7 Parametrics

    Board Type: Evaluation Board

    Dimensions: 87mmx87mmx25mm

    Family: CoolMOS™ PFD7

    Frequency min max: 6 kHz 20 kHz

    Input Type: AC ; DC

    Pout: 100 W

    Product Description: The EVAL_FAN_XMC_PFD7 motor drive board does not only offer a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress but also gives the user the option to change switching frequency up to 20kHz and to choose between two-phase or three-phase modulation, which helps reduce switching losses.

    Product Name: EVAL_FAN_XMC_PFD7

    Qualification: Standard

    Supply Voltage min max: 85 V 265 V

    Target Application: Home Appliances ; Household ; IoT ; Pumps ; Refrigerator ; Washing Machines ; Motor Control & Drives

    Topology: 3-Phase - 2 Level

    관련된 링크들