STMicroelectronics Power Line Modem Module Motor Controller for ST7540 PLM, STM32 for General Purpose Power Line Modem

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩264,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩264,340.00-
5 +₩259,080.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-1777
제조사 부품 번호:
STEVAL-IHP005V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Controller

For Use With

General Purpose Power Line Modem Module

Kit Classification

Evaluation Board

Featured Device

ST7540 PLM, STM32

Kit Name

Power Line Modem Module

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The general purpose power line modem module is based on an ST7540 FSK power line modem transceiver and an STM32 microcontroller. The PLM module board is a fully functional communication module, with 8 programmable I/Os, a real-time clock and a Flash memory area for modem parameters and user data storage. The firmware structure is made up of several layers, each dealing with a different feature. The application layer engine is the general interface between the user program and all the parts of the module. It deals with the communication ports, the module peripherals such as SPI, SCI, RTC, I/Os, LEDs and timing management. It is also the interface between the PLM stack and the user program. The PLM stack, itself made up of several layers, implements and manages the power line communication, manages the conflicts, timing and repetitions, the addressing, and so on.

관련된 링크들