STMicroelectronics 1.5 kW Dual Motor Drive 3-Phase Motor Drive for STM32F303RB for Digital PFC Based on SLLIMM IPMs and
- RS 제품 번호:
- 193-1121
- 제조사 부품 번호:
- STEVAL-CTM010V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩776,720.00
일시적 품절
- 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩776,720.00 | - |
| 5 + | ₩761,180.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-1121
- 제조사 부품 번호:
- STEVAL-CTM010V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | 3-Phase Motor Drive | |
| Product Type | Power Management Development Kit | |
| For Use With | Digital PFC Based on SLLIMM IPMs and STM32F3 | |
| Kit Classification | Development Board | |
| Featured Device | STM32F303RB | |
| Kit Name | 1.5 kW Dual Motor Drive | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function 3-Phase Motor Drive | ||
Product Type Power Management Development Kit | ||
For Use With Digital PFC Based on SLLIMM IPMs and STM32F3 | ||
Kit Classification Development Board | ||
Featured Device STM32F303RB | ||
Kit Name 1.5 kW Dual Motor Drive | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-CTM010V1 board embeds two sensorless 3-phase motor drives, plus a single stage digital PFC boost topology, all controlled by the STM32F303RB ARM based microcontroller. The ST FOC MC SDK firmware library enables this complete hardware and software solution, featuring FOC dual motor sensorless and PFC CCM mode. The inverter stages are based on SLLIMM™ IPM series of intelligent power modules for compact, high-performance AC motor drives in a simple, rugged design.
The PFC section is based on the STTH30AC06C ultra-fast high voltage rectifier and STGWT20H65FB trench gate field-stop IGBT.
The board embeds the 2nd generation SLLIMM STGIB10CH60TS-L and STGIPQ3H60T-HZ intelligent power modules, which are tailored to drive motors for compressors and fans in outdoor units. The STEVAL-CTM010V1 is therefore ideal for evaluating room air conditioner solutions able to meet new efficiency standards requiring digital PFCs, and any single or dual motor application with power factor correction.
관련된 링크들
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
- Infineon EVAL-M3-IM564 Motor Control for IM564-X6D, EVAL-M3-102T for PFC-integrated IPMs
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4985 PFC Controller for L4985
- Nichicon 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM for SLB04255L040 for Coin Cell
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4986 PFC Controller for L4986 for L4986
- STMicroelectronics Evaluation Board PFC Controller for L6562A for PFC Controller