STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tool Driven by LV BLDC Motors Motor Controller for

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩104,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩104,660.00
5 +₩102,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2026
제조사 부품 번호:
STEVAL-PTOOL1V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

Motor Controller

Product Type

Motor & Robotic Development Tool

For Use With

Motor

Kit Classification

Reference Design

Featured Device

STSPIN32F0B

Kit Name

Reference Design Based on STSPIN32F0B for Power Tool Driven by LV BLDC Motors

Standards/Approvals

No

The STMicroelectronics STEVAL-PTOOL1V1 compact 70 mm x 30 mm reference design board is tailored for low voltage power tools driven by 3-phase brushless motors, supplied by 2S to 6S batteries. The design is based on the STSPIN32F0B controller and STL180N6F7 (or STL220N6F7) Power MOSFET. The board is ready for sensorless and sensored FOC, and can be configured for six-step sensorless control through available BEMF sensing circuitry.

Recommended for power tools supplied from 2S to 6S batteries

Output current up to 15 Arms

STSPIN32F0B advanced 3-phase motor controller tailored for single-shunt applications

STL180N6F7 60 V, 1.9 mΩ N-channel power MOSFET

Ultra-low standby current below 1μA thanks to an external turn-on/off trigger

Heat sink for improved power dissipation

Extremely compact footprint (70 mm x 30 mm)

Input connector for Hall effect sensors and encoder

Plug-and-play capability through six-step firmware with Hall effect sensor feedback

관련된 링크들