STMicroelectronics Evaluation Board for SPV1050 ULP Energy Harvester and Battery Charger - Buck-Boost Configuration

대량 구매 할인 받기

5개 더 담고 ₩20,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩104,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩104,440.00-
5 +₩100,260.00₩20,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-2570
제조사 부품 번호:
STEVAL-ISV020V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Battery Charger

For Use With

SPV1050 ULP Energy Harvester and Battery Charger - Buck-Boost

Kit Classification

Evaluation Board

Featured Device

SPV1050

Kit Name

Evaluation Board for SPV1050 ULP Energy Harvester and Battery Charger - Buck-Boost Configuration

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISV020V1 is an evaluation board

based on the ultralow power energy harvester

and battery charger SPV1050. For any detail

related to the SPV1050 features and

performances please refer to the datasheet.

The evaluation board implements the buck-boost

configuration of the DC-DC converter and has the

purpose of enhancing the SPV1050 based

applications development by testing the silicon

performance thanks to many jumpers and test

points, and by helping to find out the best system

configuration to make the SPV1050 device

working at the most of efficiency.

The STEVAL-ISV020V1 board is optimized to:

Harvest energy from PV panels supplying

2.6 V  VMP  9 V and 10 A  IMP 20 mA.

Charge a battery with the 3.7 V undervoltage

protection threshold (VUVP) and 4.2 V end of

charge voltage threshold (VEOC).

Nevertheless, few easy changes on the

application components (input and output resistor

partitioning, CIN capacitor) allow to use a different

PV panel and source (like TEG), and battery, by

setting the VMPP_SET, the VUVP and the VEOC

thresholds according to the source and load.

More in detail, operating ranges can be extended

as follows: VMP from 150 mV up to 18 V, IMP up to

100 mA, VUVP down to 2.2 V and VEOC up to

5.3 V

관련된 링크들