STMicroelectronics Motor Control Power Board Motor Controller for STGIF7CH60TS-L for High-End Power Tools, Air

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩224,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩224,000.00
5 +₩219,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-1823
제조사 부품 번호:
STEVAL-IPM07F
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

Motor Controller

Product Type

Evaluation Board

For Use With

High-End Power Tools, Air Conditioning, Power Fans, Compressors, White Goods, Generally 3-Phase Inverters

Kit Classification

Evaluation Board

Featured Device

STGIF7CH60TS-L

Kit Name

Motor Control Power Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-IPM07F is a compact motor drive power board based on the small low-loss intelligent molded module SLLIMM™ 2nd series product (STGIF7CH60TS-L) . It provides an affordable and easy-to-use solution for driving high power motors for a wide range of applications such as power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, and overcurrent protection. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It includes an interface circuit (BUS and Vcc connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signaling and temperature monitoring.

관련된 링크들