STMicroelectronics Motor Control Power Board Motor Controller for STGIF5CH60TS-L for Air Conditioning, Compressors,
- RS 제품 번호:
- 196-1822
- Distrelec 제품 번호:
- 302-93-594
- 제조사 부품 번호:
- STEVAL-IPM05F
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩187,160.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩187,160.00 |
| 5 + | ₩183,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-1822
- Distrelec 제품 번호:
- 302-93-594
- 제조사 부품 번호:
- STEVAL-IPM05F
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | Air Conditioning, Compressors, High-End Power Tools, Power Fans, Generally 3-Phase Inverters, White Goods | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGIF5CH60TS-L | |
| Kit Name | Motor Control Power Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With Air Conditioning, Compressors, High-End Power Tools, Power Fans, Generally 3-Phase Inverters, White Goods | ||
Kit Classification Evaluation Board | ||
Featured Device STGIF5CH60TS-L | ||
Kit Name Motor Control Power Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IPM05F is a compact motor drive power board based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series product, STGIF5CH60TS-L. It provides an affordable and easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioning, compressors, power fans, high-end power tools and generally 3-phase inverters for motor drives. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC, and overcurrent protection. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency. It consists of an interface circuit (BUS and Vcc connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring.
관련된 링크들
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF7CH60TS-L for High-End Power Tools, Air
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF10CH60TS-L for Generally 3-Phase Inverters, White
- STMicroelectronics Motor Control Power Board Motor Controller for STGIB10CH60TS-L for Compressors, High-End Power Tools,
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics STGIF5CH60TS-L, SLLIMM - 2nd Microcontroller, 26-Pin SDIP2F
- STMicroelectronics STGIF10CH60TS-L, N-Channel Array Smart Power Module, 15 A 600 V, 26-Pin SDIP2F, Through Hole
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT, 10 A 600 V, 26-Pin SDIP2F-26L Type L, Surface