Microchip EMC2305 & EMC1438 Fan Ctrl and Temp Demo Fan Controller for EMC2305, EMC1438 for EMC2305 Fan Controller,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩190,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩190,560.00
5 +₩186,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2096
제조사 부품 번호:
ADM00879
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Power Management Function

Fan Controller

Product Type

Power Board

For Use With

EMC2305 Fan Controller, EMC1438 Temperature Sensor

Kit Classification

Development Board

Featured Device

EMC2305, EMC1438

Kit Name

EMC2305 & EMC1438 Fan Ctrl and Temp Demo

Standards/Approvals

ISO

Microchip Technology Fan Controller Demo Board


The Microchip Technology fan controller demo board provides an example of a 12V fan control application using the EMC2305 fan controller and EMC1438 temperature sensor. The demo GUI has options to manually set up all the parameters for the thermal sensor and fan controller, as well as provide a fully automatic temperature control interface where any fan channel can be linked to any temperature channel.

Features and Benefits:


• 2 on-board temperature sensors

• 2 x NPN transistors (TO-92) to use as remote temperature sensors

• 5 fan channels with RPM control capable of driving 3 or 4 wire fans

• 6 remote temperature sensor connections

• ADM00879 - EMC2305 and EMC1438 fan controller and temperature demo board

• USB A to micro USB cable

관련된 링크들