Microchip EMC2104-BP-TR Fan Speed Controller 20-Pin, QFN
- RS 제품 번호:
- 598-390
- 제조사 부품 번호:
- EMC2104-BP-TR
- 제조업체:
- Microchip
Subtotal (1 reel of 5000 units)*
₩23,260,000.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 + | ₩4,652.00 | ₩23,256,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 598-390
- 제조사 부품 번호:
- EMC2104-BP-TR
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Fan Speed Controller | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Fan Speed Controller | ||
Package Type QFN | ||
Pin Count 20 | ||
Maximum Supply Voltage 3V | ||
- COO (Country of Origin):
- TW
The Microchip Innovative temperature sensor provides precise management of thermal conditions, allowing for effective system cooling and heat dissipation. With its adept ability to measure temperatures in various environments, it ensures optimal performance while safeguarding sensitive components from thermal failures. The device is designed to seamlessly integrate with a variety of microcontroller systems, empowering engineers with the capability to implement temperature control efficiently. Built with reliability in mind, it offers a robust solution for monitoring temperatures across a range of applications, including industrial, automotive, and consumer electronics. The device's compact size enables easy placement, making it an ideal choice for space-constrained projects while ensuring accurate readings and stability in workflow operations.
Delivers accurate temperature readings to enhance system performance
Compact design allows for versatile integration into diverse applications
Designed to operate reliably in demanding environments
Allows for comprehensive thermal management solutions
Facilitates seamless communication with various microcontrollers
관련된 링크들
- Microchip EMC2305 & EMC1438 Fan Ctrl and Temp Demo Fan Controller for EMC2305, EMC1438 for EMC2305 Fan Controller,
- Microchip EMC2303-1-KP-TR, DC Motor Motor Driver IC, 3.3 V 12-Pin, QFN
- MikroElektronika Fan 6 Click Fan Controller for EMC2103 for DC Fans
- Rittal SK Series Fan Speed Controller for Use with EC Fan 250V, 1
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller, 15 A Max 110V,
- Fan Speed Controllers
- Schneider Electric ClimaSys Series Fan Speed Controller for Use with Fan, 15 A Max 250V, Variable
- Microchip MIC2104YML-TR, 1-Channel Boost, Buck, Voltage Regulator, 24V 600 kHz, QFN (3 x 3 mm) 16-Pin