STMicroelectronics VNH7070AS Evaluation Board Motor Driver for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩10,500.00-
5 +₩10,060.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-6929
제조사 부품 번호:
EV-VNH7070AS
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Driver

For Use With

VNH7070AS H-Bridge

Kit Classification

Evaluation Board

Featured Device

VNH7070AS, VNH7100AS

Kit Name

VNH7070AS Evaluation Board

Standards/Approvals

RoHS

STMicroelectronics Evaluation Board


The STMicroelectronics evaluation board is a new age device that comes preassembled with H-Bridge. This on-board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The device incorporates a dual monolithic high-side driver and two low-side switches. These switches are designed using ST proprietary VIPower® M0 technology that allows efficient integration on the same die a true Power MOSFET with an intelligent signal/protection circuitry.

Features and Benefits:


• On-state resistance (per channel) is 70mohm

• Operating voltage ranges between 4V and 28V

• Output current is 15A

• Provides electrical connectivity and thermal heat-sinking for easy prototyping

• Simple single IC application-board dedicated for VNH7070AS

Applications:


• DC-DC and DC-AC converters

• Factory automation

• Fans and pumps

• HID, ballasts

• Motor drivers for industrial and home appliances

• Power supply units

관련된 링크들