STMicroelectronics Expansion Board LED Driver for LED1642GW for STM32 Nucleo
- RS 제품 번호:
- 135-7979
- 제조사 부품 번호:
- X-NUCLEO-LED16A1
- 제조업체:
- STMicroelectronics
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 135-7979
- 제조사 부품 번호:
- X-NUCLEO-LED16A1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | LED Driver | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Evaluation Board | |
| Featured Device | LED1642GW | |
| Kit Name | Expansion Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function LED Driver | ||
For Use With STM32 Nucleo | ||
Kit Classification Evaluation Board | ||
Featured Device LED1642GW | ||
Kit Name Expansion Board | ||
Standards/Approvals RoHS | ||
X-NUCLEO-LED16A1 Board for LED1642GW Array Driver
The X-NUCLEO-LED16A1 is an STM32 Nucleo expansion board designed to provide an evaluation platform for the LED1642GW 16-channel LED driver device. Multiple drivers can also be cascaded by coupling X-NUCLEO-LED16A1 expansion boards. RGB or single colour LEDs can be connected to the board. Separate brightness control is possible for each channel.
• 16 x configurable output channels
• Output current: 3 to 40mA per channel
• Selectable LED power rail: USB +5V or up to +20V via external connector
• Jumper links for SPI bus Daisy-Chaining of multiple boards
• 7-bit global current gain adjustment
• Current programmable through external resistor
• 12/16-bit grayscale brightness control
• Open-circuit LED fault detection
• Short-circuit LED fault detection
• 2 x Status indicator LEDs
• Thermal shutdown
• Morpho headers for STM32 Nucleo development boards
• Arduino UNO v3 Shield connector
LED Drivers, Lighting ICs, STMicroelectronics
관련된 링크들
- STMicroelectronics X-NUCLEO-LED61A1 LED Driver Expansion Board for LED6001 for STM32 Nucleo
- STMicroelectronics STEVAL-ILL073V1 RGB LED Driver LED Driver Evaluation Board for ALED1642GW, STM8A for Autumotive
- STMicroelectronics STEVAL-ILL061V1 STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
- STMicroelectronics Stepper Motor Driver Expansion Board Motor Driver for X-NUCLEO-IHM14A1 for STM32 Nucleo, Arduino Uno
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics X-NUCLEO-LED12A1 LED Driver for LED1202, X-NUCLEO-LED12A1 for STM32 Nucleo
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Two Axis Stepper Motor Driver Expansion Board Stepper Motor for X-NUCLEO-IHM02A1 for STM32 Nucleo