현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 122-8725
- 제조사 부품 번호:
- RTK0EM0006S01212BJ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Development Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Evaluation Kit | ||
Kit Classification Development Kit | ||
- COO (Country of Origin):
- JP
Renesas Electronics Rx23t 24v Motor Control Evaluation System Kit
The Renesas Electronics 24V motor control evaluation system is a starter kit for RX23T microcontrollers. This motor control evaluation board consists of an inverter board and a CPU card. It supports motor control development tool for motor Renesas solution starter kits. This product provides overcurrent protection.
Kit contents:
24V inverter board
Permanent magnet synchronous motor control function
3-shunt current detection function
Overcurrent protection function
CPU card for RX23T microcontroller
USB mini B cable
Permanent magnet synchronous motor
Features and Benefits
RX23T microcontroller for motor control
Brushless DC motor
Three-shunt current detection function
Certifications
ANSI/ESD S20.20
EN61340-5-1
관련된 링크들
- Renesas Electronics 24V Motor Control Evaluation System for RX23T for RX23T
- Renesas Electronics RTK-251-1 PowerBank 3 Power Management for RTK-251
- Renesas Electronics RX130 Capacitive Evaluation Kit for RX130
- Renesas Electronics Development Kit
- Renesas Electronics Evaluation Kit for RAJ306010 for RAJ3060xx
- Renesas Electronics Evaluation System for Stepping Motor with Resolver Stepper Motor for R5F524TEADFP for Renesas Motor
- Renesas Electronics Motor Control Kit Power Supply for Inverter Board, CPU Board for RX26T
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA6T3