Renesas Electronics Evaluation System for Stepping Motor with Resolver Stepper Motor for R5F524TEADFP for Renesas Motor
- RS 제품 번호:
- 204-7632
- Distrelec 제품 번호:
- 302-52-679
- 제조사 부품 번호:
- RTK0EMX270S01020BJ
- 제조업체:
- Renesas Electronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 204-7632
- Distrelec 제품 번호:
- 302-52-679
- 제조사 부품 번호:
- RTK0EMX270S01020BJ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Stepper Motor | |
| For Use With | Renesas Motor Workbench | |
| Kit Classification | Evaluation Kit | |
| Featured Device | R5F524TEADFP | |
| Kit Name | Evaluation System for Stepping Motor with Resolver | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Evaluation Board | ||
Power Management Function Stepper Motor | ||
For Use With Renesas Motor Workbench | ||
Kit Classification Evaluation Kit | ||
Featured Device R5F524TEADFP | ||
Kit Name Evaluation System for Stepping Motor with Resolver | ||
Standards/Approvals RoHS | ||
The Renesas Evaluation System for Stepping Motor with Resolver is a motor control evaluation kit. This product has a resolver/digital converter IC manufactured by Renesas Electronics, which enables high resolution position control in combination with the motor with a resolver supplied with this product. The product is equipped with various external device interfaces, which enables you to start the evaluation of the stepping motor with a resolver immediately by connecting a general motor control device.
Compatible with support tool for motor control development Renesas Motor Workbench
관련된 링크들
- Renesas Electronics R5F524TEADFP#31, 32 bit RX, RX24T Microcontroller, 80 MHz, 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics CPU Card CPU Evaluation Board RTK0EMX870C00000BJ
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- Sanyo Denki Motor Cable SANMOTION F2 Series Cable for Use with F2 2-Phase Stepping Systems
- Renesas Electronics RAA3064002GFP#AA0 Resolver to Digital Converter 8 bit- Differential-Input Serial, 48-Pin LQFP
- Renesas Electronics RTK-251-1 PowerBank 3 Power Management for RTK-251
- Renesas Electronics Evaluation Kit for RAJ306010 for RAJ3060xx
- Renesas Electronics Motor Control Kit Power Supply for Inverter Board, CPU Board for RX26T