Infineon Reference Design for 150W Coolant Pump Brushless DC Motor for TLE9893-2QKW62S, IAUCN04S7N020D for 150W BLDC

Subtotal (1 unit)*

₩8,337,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,337,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-077
제조사 부품 번호:
REF_COOLANTPUMP150W
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

For Use With

150W BLDC Motor for 12V Applications

Kit Classification

Evaluation Board

Featured Device

TLE9893-2QKW62S, IAUCN04S7N020D

Kit Name

Reference Design for 150W Coolant Pump

Standards/Approvals

RoHS

The Infineon Reference design for a 150W coolant pump offers an innovative solution tailored for automotive 3 phase motor drive applications. Designed to seamlessly power 12V BLDC motors, this platform is the epitome of efficiency and adaptability in prototype development. It integrates advanced features such as a robust embedded power IC, providing a complete System on Chip solution with a high degree of optimisation for component selection and PCB layout. Built with an emphasis on thermal management and EMC compliance, this product simplifies the design process while significantly reducing time to market for developers in the automotive sector.

Up to 150W power capability for demanding applications

Optimised BOM and PCB size for cost effectiveness

Integrated CAN FD transceiver for reliable communication

Streamlined thermal performance for longer lifespan

External sensor and CAN connectors for flexible integration

Single sided component placement for easier assembly

관련된 링크들