Infineon BLDC Shield_TLE9879 Motor Driver for TLE9879QXA40 for Pumps, Maker Projects, RC Cars, Automotive, BLDC Motors,
- RS 제품 번호:
- 232-6799
- 제조사 부품 번호:
- BLDCSHIELDTLE9879TOBO1
- 제조업체:
- Infineon
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩113,120.00
일시적 품절
- 2027년 6월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩113,120.00 | - |
| 5 - 9 | ₩110,840.00 | 2% |
| 10 + | ₩107,540.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6799
- 제조사 부품 번호:
- BLDCSHIELDTLE9879TOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Management Function | Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | Pumps, Maker Projects, RC Cars, Automotive, BLDC Motors, Fans, Power Tools | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9879QXA40 | |
| Kit Name | BLDC Shield_TLE9879 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Management Function Motor Driver | ||
Product Type Evaluation Board | ||
For Use With Pumps, Maker Projects, RC Cars, Automotive, BLDC Motors, Fans, Power Tools | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9879QXA40 | ||
Kit Name BLDC Shield_TLE9879 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Infineon Evaluation Board, 80V Power Supply Voltage, 10A Maximum Output Current - BLDCSHIELDTLE9879TOBO1
This evaluation board is designed for controlling BLDC motors, particularly those used in automotive applications. The board integrates the TLE9879QXA40 motor driver, featuring a compact design suitable for various projects. It is compatible with Arduino baseboards, facilitating easy development and testing for users in automation, electronics, and related fields.
Features & Benefits
• Supports 5.5V to 28V normal and 28V to 40V extended input voltage ranges
• Incorporates critical protective features such as overcurrent and overtemperature safeguards
• Integrates easily with Hall sensors for precise motor control feedback
• Compact layout ideal for maker projects and power tool applications
Applications
• Ideal for automotive motor control systems
• Suitable for various maker projects needing motor drive capabilities
• Effective in driving fans and pumps for industrial
• Utilised in RC car motor control for enhanced performance
• Functions well in power tools requiring precise operation
What type of motors can be effectively controlled using this board?
It is designed to control brushless DC motors across various applications, including automotive, power tools, and fans due to its versatile voltage range.
How does the SPI interface enhance performance?
The SPI interface allows for high configurability, enabling detailed diagnostics and seamless communication with the Arduino master for motor control.
What safety features are incorporated to protect the hardware?
The evaluation board includes protections against overtemperature, overcurrent, and undervoltage, ensuring reliable operation under varying conditions.
Can multiple boards be stacked for expanded use?
Yes, up to four shields can be stacked, enabling simultaneous control of multiple motors within a single project setup.
Is an Arduino baseboard required for operation?
Yes, an Arduino baseboard is necessary to operate the evaluation board effectively, serving as the controller for the motor driver.
관련된 링크들
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for MCU
- Infineon MOTORCONTROLKIT_12V Motor Controller for TLE5012B-E1000, TLE9879QXA40, TLE4968-1L for DC brushless motor, IC
- Infineon TLE9879QXA40XUMA2, Brushless 3 Phase AC Motor Driver 50 mA 48-Pin, VQFN-48
- Infineon BLDC Shield_TLE956X Linear Regulator for TLE9563-3QX Motor Control IC for Arduino Boards
- Infineon TLE9879QTW40XUMA1, 32 bit ARM Cortex M3, TLE9879 Microcontroller, 40 MHz, 128kB FLASH, 48-Pin TQFP
- Infineon Motor Controller for MOSFETS, MOTIX� TLE9869QXA20
- Infineon BLDC Shield TLE9185QX/TLE9185QX V33 Brushless DC Motor for TLE9185QX/TLE9185QX V33 for Motor Control
- Infineon Evaluation Board Motor Control for TLE995x for BDC/BLDC Motor Control