Infineon Power PROFETTM + 24/48V Shield for Arduino Motor Control for BTH500xx-1LUA for Arduino

Subtotal (1 unit)*

₩155,024.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2025년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩155,024.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-838
제조사 부품 번호:
BOARDBTH500151LUATOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

Arduino

Kit Classification

Evaluation Board

Featured Device

BTH500xx-1LUA

Kit Name

Power PROFETTM + 24/48V Shield for Arduino

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon 48V Protected switch shield is an innovative evaluation board designed for Arduino enthusiasts looking to harness the power of high side switch technology. From controlling your loads to effectively managing power supplies, this robust solution simplifies integration for engineers, hobbyists, and students alike. The device is specifically built to drive loads, featuring functionalities such as analogue current feedback and numerous protection features, making it the ideal choice for both simple and complex projects. Whether using a microcontroller or managing control through a waveform generator, this shield supports diverse applications, offering versatility in design while ensuring user safety through integrated protections.

Compatible with multiple Arduino models

Supports PWM control for precise load management

Equipped with test points for easy measurements

Robust protection features prevent device damage

LED indicators provide visual feedback on status

Easily connects to standard Arduino boards

Facilitates quick setup of high side switch functionalities

관련된 링크들