Arduino, Arduino Motor Shield Rev3 USB, L298P - A000079

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩43,388.52

Add to Basket
수량 선택 또는 입력
재고있음
  • 303 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩43,388.52
10 - 24₩42,273.68
25 +₩41,266.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-5518
Distrelec 제품 번호:
110-38-926
제조사 부품 번호:
A000079
제조업체:
Arduino
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arduino

For Use With

DC Motor, Stepper Motor

COO (Country of Origin):
IT

Arduino Motor Shield Rev3


The Arduino Motor Shield Rev3 is the latest product designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive 2 DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. It is ready to interface shield, which means you can quickly create projects by directly plugging modules to the board.

Features and Benefits


The dual half-bridge driver
Screw terminal to connect the motors and their power supply
Operating voltage ranges between 5V and 12V
The maximum current of 2A on each channel
Can drive 2 motors or one stepper motor
2 connectors for analogue input and 2 for analogue output

Applications


Embedded development
Educational institutions
Robotics
Electronics laboratories
Automation

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

관련된 링크들