Infineon EVAL_MA5302MS_200WX2 Evaluation Board for EVALMA5302MS200WX2TOBO1 for MA5302MS IC

Subtotal (1 unit)*

₩958,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩958,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-170
제조사 부품 번호:
EVALMA5302MS200WX2TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Motor & Robotic Development Tool

Power Management Function

Evaluation Board

For Use With

MA5302MS IC

Kit Classification

Evaluation Board

Featured Device

EVALMA5302MS200WX2TOBO1

Kit Name

EVAL_MA5302MS_200WX2

Standards/Approvals

No

COO (Country of Origin):
US

Infineon Evaluation Board, Power Management Function, For Use With MA5302MS IC - EVALMA5302MS200WX2TOBO1


This PCB header is part of the PicoBlade Connector System, designed for a 1.25mm pitch configuration. This surface mount connector features a straight body orientation and accommodates 10 circuits, making it a reliable choice for various electronic applications. Constructed to support a maximum current of 1A and voltage of 125V, the shrouded design ensures enhanced stability during connections.

Features & Benefits


• Designed for surface mount with a straightforward installation process

• Supports a maximum current of 1A for efficient power delivery

• Shrouded design provides effective protection against misalignment

• Constructed from phosphor bronze for enhanced durability

• Utilises solder termination for robust connectivity

• Features 10 contacts for versatile applications and configurations

Applications


• Suitable for signal transmission in automated machinery

• Ideal for electronic devices requiring reliable wire-to-board connections

• Effective in telecommunications equipment for secure data transfer

• Utilised in consumer electronics to ensure solid connections

• Commonly implemented in automotive for dependable performance

How does the shrouded design improve connection stability?


The shrouded design provides a physical barrier that prevents misalignment during mating, ensuring secure and stable connections between components. This reduces the risk of contact failure in high-vibration environments.

What materials are used in its construction and how do they enhance performance?


Constructed from phosphor bronze with tin plating, this component is durable and resistant to corrosion, ensuring long-term reliability in various applications. The choice of materials also facilitates effective electrical conductivity, enhancing performance.

Can it withstand extreme temperatures?


Yes, this connector operates effectively within a temperature This feature ensures that it maintains its performance without degradation over time.

관련된 링크들