Rohde & Schwarz Power Meter, 30 W max

Subtotal (1 unit)*

₩32,584,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,584,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7232
Distrelec 제품 번호:
301-86-131
제조사 부품 번호:
NRX-COM4
제조업체:
Rohde & Schwarz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rohde & Schwarz

Product Type

Power Meter

Maximum Power Measurement

30W

Weight

2kg

Standards/Approvals

No

COO (Country of Origin):
CZ
The Rohde & Schwarz is a multi-channel power meter that support up to 4 R&S power sensors for RF power measurements or pulse analysis. The touchscreen display and the physical buttons allow for easy interaction with the power meter as well as easy reading with configurable numerical and graphical result displays and color coding of parameters and functions.;

Rohde & Schwarz promotion until March 31st, 2024

Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineer’s workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.

Buy the NRX-COM4 now to benefit from an inclusive 10% saving.

Bandwith DC - 110 GHz

Power measurement range 0.1 fW - 30 W

Display 800 x 480 pixels 5 INCH TFT LCD touchscreen

R&S® NRX COMPLETE PACKAGE

consisting of:

-R&S®NRX POWER METER

-R&S®NRX-K2 2ND MEASUREMENT CHANNEL

-R&S®NRX-K4 3rd AND 4th NRP SENS.CHAN.

-R&S®NRX-B1 SENSOR CHECK SOURCE

-R&S®NRX-B4 3rd AND 4th NRP SENS.CONN

관련된 링크들