- RS 제품 번호:
- 240-9585
- 제조사 부품 번호:
- LCX200
- 제조업체:
- Rohde & Schwarz
- RS 제품 번호:
- 240-9585
- 제조사 부품 번호:
- LCX200
- 제조업체:
- Rohde & Schwarz
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The Rohde & Schwarz offers LCR Meter are versatile, extremely accurate and perform measurements quickly. They are ideal for challenging applications in research, development and production. It has an upper frequency limit of 500 kHz and can be extended to 1 MHz or 10 MHz using software options when needed.
It has test signal frequency is 4 Hz to 10 MHz
It is fast, accurate and versatile
It has selectable frequency range
They have test signals for all requirements
It is DC bias
It has data logging function
It is fast, accurate and versatile
It has selectable frequency range
They have test signals for all requirements
It is DC bias
It has data logging function
사양
속성 | 값 |
---|---|
Maximum Resistance Measurement | 100 MΩ |
Maximum Test Frequency | 500kHz |