Roxburgh EMC, RES30 16A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩56,644.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 22일 부터 73 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩56,644.40
5 - 9₩54,369.60
10 +₩52,132.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
806-8168
제조사 부품 번호:
RES30F16
제조업체:
Roxburgh EMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Roxburgh EMC

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES30

Operating Frequency

DC → 400Hz

Length

85mm

Depth

52mm

Capacitance

20 μF, 330nF

Height

39mm

Dimensions

85 x 52 x 39mm

Inductance

4 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.87 mA

Maximum Operating Temperature

+85°C

Resistance

330kΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES30 Series


Roxburgh EMC RES30 series single phase filters featuring high differential mode attenuation and excellent high frequency attenuation. The RES30 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Single phase high differential and high performance attenuation
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

관련된 링크들